452E-200VRB-J

567-452E-200VRB-J
452E-200VRB-J

Mfr.:

Description:
Racks & Rack Cabinet Accessories Ejector, 2" L, for 6U, 7075-T6 Aluminum, Right Hand, Black Anodize, Injection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,00 € 27,00 €
23,36 € 116,80 €
21,83 € 218,30 €
21,82 € 545,50 €
21,68 € 1.084,00 €
20,05 € 2.005,00 €
19,54 € 3.908,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
425E
Thermal Management Accessories
Ejector Tab
2 in
Aluminum
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 25
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

452E Ejectors for Embedded Cooling

C/A Design 452E Ejectors for Embedded Cooling are a ready-to-go insertion and extraction solution for embedded computing heat frames. The 452E can adapt to 3U or 6U frames through material and length options. The slim design allows for maximum PCB component space. Designed for VITA 48 applications, C/A Design 452E Ejectors for Embedded Cooling are ready to be inserted into any design.