422C-880MMT-CKV

567-422C-880MMT-CKV
422C-880MMT-CKV

Mfr.:

Description:
Racks & Rack Cabinet Accessories Wedgelock, M2.5 Mount, M2.5 Hex, Center Mount, Captive Screw, Visual Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
10
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,17 € 85,17 €
81,88 € 409,40 €
78,85 € 788,50 €
73,61 € 1.840,25 €
70,98 € 3.549,00 €
68,37 € 6.837,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
C Style
Card Guides
WedgeLock Card Retainer
223.52 mm
Brand: C/A Design
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: Wedgelock
Unit Weight: 21,433 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
7616991090
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

Wedgelock Card Retainers for Embedded Cooling

C/A Design Wedgelock Card Retainers for Embedded Cooling are used with heat frames and conduction plates to provide the necessary clamping force to ensure good thermal transfer. Wedgelocks offer a high locking force for cold-wall applications. The retainer mounts either to the PCB or a heat frame assembly with rivets or screws and is then inserted into a machined channel of a cold wall within a rugged enclosure. When expanded, the wedgelock clamps the PCB in place, providing resistance to shock and vibration as well as a thermal path for heat transfer between the PCB and the cold wall. C/A Design Wedgelock Card Retainers for Embedded Cooling are available in various profiles and allow for configuration mounting, length, and plating selections.