422C-330MMG

567-422C-330MMG
422C-330MMG

Mfr.:

Description:
Racks & Rack Cabinet Accessories Wedgelock, Gold Chromate, M2.5 Mount, M2.5 Hex Socket, 0.225 x 0.225 x 3.3"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,57 € 1.157,00 €
10,91 € 2.182,00 €
10,62 € 5.310,00 €
10,61 € 10.610,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
C Style
Card Guides
Card Retainier
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Tradename: Wedgelock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8471607000

Wedgelock Card Retainers for Embedded Cooling

C/A Design Wedgelock Card Retainers for Embedded Cooling are used with heat frames and conduction plates to provide the necessary clamping force to ensure good thermal transfer. Wedgelocks offer a high locking force for cold-wall applications. The retainer mounts either to the PCB or a heat frame assembly with rivets or screws and is then inserted into a machined channel of a cold wall within a rugged enclosure. When expanded, the wedgelock clamps the PCB in place, providing resistance to shock and vibration as well as a thermal path for heat transfer between the PCB and the cold wall. C/A Design Wedgelock Card Retainers for Embedded Cooling are available in various profiles and allow for configuration mounting, length, and plating selections.