3982910

567-3982910
3982910

Mfr.:

Description:
Racks & Rack Cabinet Accessories Ripac Vario Cover, 84HP, 305mm Depth, Top, Non-Vented

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,59 € 49,59 €
45,53 € 227,65 €
43,88 € 307,16 €
41,79 € 1.170,12 €
41,64 € 2.331,84 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
VM
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 7
Subcategory: Enclosures, Racks and Boxes
Tradename: Ripac Vario
Unit Weight: 1,120 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
7308906000