3751300

567-3751300
3751300

Mfr.:

Description:
Electrical Enclosure Accessories RiCase Front Door with Glass, 3U, 1/2 19 Inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,38 € 131,38 €
127,85 € 767,10 €
126,02 € 1.260,20 €
125,04 € 3.251,04 €
124,64 € 6.232,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Electrical Enclosure Accessories
RoHS:  
Doors
Front Door with Glass
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Electrical Enclosures
Series: RC
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Tradename: RiCase?
Unit Weight: 1,200 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7610100030

FEATURED PRODUCTS
WAKEFIELD THERMAL