3688115

567-3688115
3688115

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures Ripac ECO Rack Mount Chassis, 3U, 84HP, 235mm Depth, for Backplane, Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 12   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,11 € 901,32 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Desktop & Rack Mount Panel Enclosures
RoHS:  
Subrack Frame
Steel
3U
9.187 in
16.8 in
5.25 in
Rack Mount
RP
Brand: C/A Design
Product: Rack Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 4
Subcategory: Enclosures, Racks and Boxes
Tradename: Ripac ECO
Unit Weight: 1,500 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7610900080
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WAKEFIELD THERMAL