3688105

567-3688105
3688105

Mfr.:

Description:
Electrical Enclosure Accessories Covers for HeiPac Vario ECO, Perforated, 84HP, 175mm Panel Depth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 111   Multiples: 37
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,14 € 903,54 €
8,11 € 2.100,49 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Electrical Enclosure Accessories
RoHS:  
Covers
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Electrical Enclosures
Series: RP
Factory Pack Quantity: 37
Subcategory: Enclosures, Racks and Boxes
Tradename: HeiPac Vario ECO
Unit Weight: 221 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7308906000

FEATURED PRODUCTS
WAKEFIELD THERMAL