3687932

567-3687932
3687932

Mfr.:

Description:
Racks & Rack Cabinet Accessories Plastic Cover, for CPCI, Perforated, 3U, 160mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,70 € 16,70 €
16,42 € 82,10 €
15,61 € 156,10 €
15,11 € 317,31 €
14,74 € 619,08 €
14,07 € 1.477,35 €
13,72 € 3.457,44 €
13,48 € 6.793,92 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
RP
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 21
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909995