3686573

567-3686573
3686573

Mfr.:

Description:
Racks & Rack Cabinet Accessories Plastic Cover, for CPCI, Solid, 6U, 80mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,20 € 18,20 €
17,90 € 89,50 €
17,01 € 170,10 €
16,46 € 312,74 €
16,06 € 915,42 €
15,33 € 1.747,62 €
14,95 € 3.976,70 €
14,69 € 7.535,97 €
1.007 Quote

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
RP
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 19
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 11,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909995