3685508

567-3685508
3685508

Mfr.:

Description:
Racks & Rack Cabinet Accessories Flat Front Panel for Handle, 6U, 4HP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,21 € 11,21 €
10,29 € 51,45 €
9,92 € 99,20 €
9,45 € 236,25 €
9,08 € 454,00 €
8,72 € 837,12 €
8,62 € 2.206,72 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
RP
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 32
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 29,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
7610900080