3685241

567-3685241
3685241

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures HeiPac Vario Subrack, EMC, 3U, 84HP, 305mm, for Backplane, Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
224,57 € 224,57 €
219,28 € 1.096,40 €
214,42 € 2.144,20 €
213,33 € 5.333,25 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Desktop & Rack Mount Panel Enclosures
RoHS:  
RP
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product: Subracks
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: HeiPac Vario
Unit Weight: 2,300 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7610900080

FEATURED PRODUCTS
WAKEFIELD THERMAL