3685231

567-3685231
3685231

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures Ripac Subrack Vario 3U, 84HP, 305mm, for Backplane, Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,09 € 104,09 €
100,18 € 601,08 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Desktop & Rack Mount Panel Enclosures
RoHS:  
Subrack Frame
Aluminum
3U
12.008 in
16.8 in
5.25 in
Rack Mount
RP
Brand: C/A Design
Product: Rack Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 3
Subcategory: Enclosures, Racks and Boxes
Tradename: Ripac
Unit Weight: 1,350 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7610900080
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WAKEFIELD THERMAL