3684953

567-3684953
3684953

Mfr.:

Description:
Electrical Enclosure Accessories Keyable Guide Rails, Plastic, 4HP, Grey, for 220mm PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,35 € 6,75 €
1,30 € 13,00 €
1,24 € 31,00 €
1,20 € 60,00 €
1,15 € 115,00 €
1,08 € 267,84 €
1,03 € 510,88 €
0,989 € 981,09 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Electrical Enclosure Accessories
RoHS:  
Mounting Rails
Keyable Guide Rail
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Electrical Enclosures
Series: RP
Factory Pack Quantity: 248
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 14,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909995

FEATURED PRODUCTS
WAKEFIELD THERMAL