3684910

567-3684910
3684910

Mfr.:

Description:
Electrical Enclosure Accessories Filler Panel, Flat, 4U, 84HP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 21   Multiples: 7
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,90 € 900,90 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Electrical Enclosure Accessories
RoHS:  
Panels
Filler Panel
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Electrical Enclosures
Series: RP
Factory Pack Quantity: 7
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 497,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7610900080

FEATURED PRODUCTS
WAKEFIELD THERMAL