3684694

567-3684694
3684694

Mfr.:

Description:
Racks & Rack Cabinet Accessories Cover, Vented, 84HP, 192mm Depth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,16 € 21,16 €
19,44 € 97,20 €
18,73 € 187,30 €
18,54 € 463,50 €
17,85 € 856,80 €
17,17 € 1.923,04 €
16,90 € 4.326,40 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
RP
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 16
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 96,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
7610900080