3684680

567-3684680
3684680

Mfr.:

Description:
Electrical Enclosure Accessories Cover, Non-Vented, 84HP, 142mm Depth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 38   Multiples: 19
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,23 € 654,74 €
16,80 € 957,60 €
16,43 € 1.873,02 €
16,42 € 8.423,46 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Electrical Enclosure Accessories
RoHS:  
Covers
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Electrical Enclosures
Series: RP
Factory Pack Quantity: 19
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 165,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7610900080

FEATURED PRODUCTS
WAKEFIELD THERMAL