3684669

567-3684669
3684669

Mfr.:

Description:
Electrical Enclosure Accessories Keyable Guide Rails, Plastic, 4HP, Grey, for 160mm PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 664

Stock:
664 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
1,01 € 5,05 €
0,98 € 9,80 €
0,937 € 23,43 €
0,929 € 46,45 €
0,894 € 89,40 €
0,813 € 203,25 €
0,759 € 379,50 €
0,738 € 735,05 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Electrical Enclosure Accessories
RoHS:  
Mounting Rails
Keyable Guide Rail
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Electrical Enclosures
Series: RP
Factory Pack Quantity: 332
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 7,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
WAKEFIELD THERMAL