3684655

567-3684655
3684655

Mfr.:

Description:
Racks & Rack Cabinet Accessories Guide Rails, Plastic, Snap-In Fastening, for 220mm PCB up to 2mm Thickness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126
Can Dispatch Immediately
On Order:
796
Expected 4/6/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,851 € 4,26 €
0,82 € 8,20 €
0,813 € 20,33 €
0,796 € 39,80 €
0,782 € 78,20 €
0,762 € 190,50 €
0,624 € 248,35 €
0,615 € 734,31 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
RP
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 398
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 9,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99