3684654

567-3684654
3684654

Mfr.:

Description:
Electrical Enclosure Accessories Guide Rails, Plastic, Snap-In Fastening, for 160mm PCB up to 2mm Thickness

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,683 € 3,42 €
0,648 € 6,48 €
0,605 € 15,13 €
0,575 € 28,75 €
0,544 € 54,40 €
0,482 € 120,50 €
0,45 € 247,95 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Electrical Enclosure Accessories
RoHS:  
Mounting Rails
PCB Guide Rail
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Electrical Enclosures
Series: RP
Factory Pack Quantity: 551
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909995

FEATURED PRODUCTS
WAKEFIELD THERMAL