3684034

567-3684034
3684034

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures Ripac Subrack Vario 3U, 84HP, 185mm, for Connector, Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,73 € 95,73 €
95,58 € 573,48 €
93,07 € 1.116,84 €
89,53 € 2.417,31 €
88,92 € 4.534,92 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Desktop & Rack Mount Panel Enclosures
RoHS:  
RP
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product: Subracks
Factory Pack Quantity: 3
Subcategory: Enclosures, Racks and Boxes
Tradename: Ripac
Unit Weight: 1,600 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7610900080

FEATURED PRODUCTS
WAKEFIELD THERMAL