3636010

567-3636010
3636010

Mfr.:

Description:
Racks & Rack Cabinet Accessories Handles for Subracks 3U/4U and Component Shelves, Pack = 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,75 € 14,75 €
14,74 € 88,44 €
13,53 € 135,30 €
13,04 € 652,00 €
12,61 € 1.261,00 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
RP
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 192,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
8302416045