3634655

567-3634655
3634655

Mfr.:

Description:
Racks & Rack Cabinet Accessories Cover for HeiPac EASY, Perforated, 84HP, 235mm, Pack = 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,95 € 34,95 €
32,09 € 192,54 €
30,93 € 309,30 €
29,64 € 770,64 €

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
RP
Brand: C/A Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Tradename: HeiPac EASY
Unit Weight: 251 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
USHTS:
7610900080