XVM-315R9345-R

Bussmann / Eaton
504-XVM-315R9345-R
XVM-315R9345-R

Mfr.:

Description:
Supercapacitors / Ultracapacitors 3.42F 315.9V
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
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.053,24 € 3.053,24 €

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Supercapacitors / Ultracapacitors
3.42 F
315.9 VDC
Screw
440 mm
377 mm
1500 Hour, 500000 Cycle
0.38 Ohms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
70 mm
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Leakage Current: 24 mA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Module
Unit Weight: 12 kg
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
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
3a991.j.2