W-2

Bussmann / Eaton
504-W-2
W-2

Mfr.:

Description:
Industrial & Electrical Fuses 125V 2A Fast Acting Plug Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,89 € 23,89 €
18,69 € 74,76 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
W
Specialty Fuses
2 A
125 VAC
Fast Blow
10 kA
Round Body Fuses
Screw
Threaded Stud
Without Indicator
Bulk
Brand: Bussmann / Eaton
Product Type: Low Voltage Branch Circuit Plug Fuse
Factory Pack Quantity: 4
Subcategory: Fuses
Type: Plug Fuse
Unit Weight: 21,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99