TPN-6

Bussmann / Eaton
504-TPN-6
TPN-6

Mfr.:

Description:
Cartridge Fuses TELPOWER FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,71 € 1.267,10 €
108,53 € 5.426,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS: N
TPN
Specialty Fuses
6 A
Telepower
170 VDC
Holder
Clip
Bulk
Body Style: Cartridge Fuses
Brand: Bussmann / Eaton
Diameter: 14.3 mm
Indicator Style: Without Indicator
Length: 50.8 mm
Product Type: Telpower High Current Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Telecommunication Power Fuse
Unit Weight: 21,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99