TPM-7

Bussmann / Eaton
504-TPM-7
TPM-7

Mfr.:

Description:
Industrial & Electrical Fuses TPM 7 AMP FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,20 € 842,00 €
71,96 € 3.598,00 €
65,38 € 6.538,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
TPM
Specialty Fuses
7 A
Fast Blow
80 VDC
20 kA
Square Body Blade Fuses
Holder
Plug In
Telepower
Element Window
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 1.75 in
Length: 0.965 in
Product Type: Miniature Fused Disconnect Switch Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Telecommunication Power Fuse
Width: 0.6 in
Unit Weight: 15,876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99