TCF40RN

Bussmann / Eaton
504-TCF40RN
TCF40RN

Mfr.:

Description:
Industrial & Electrical Fuses CUBEFUSE 40A NON-INP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,97 € 155,97 €
148,12 € 740,60 €
138,42 € 1.661,04 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
TCF_RN
Class CF Fuses
40 A
600 VAC
Time Delay / Slow Blow
300 VDC
300 kA
Square Body Blade Fuses
DIN
Radial Blade Plug In
Class CF
Without Indicator
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 29 mm
Length: 54 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Power Fuses
Factory Pack Quantity: 12
Subcategory: Fuses
Tradename: CUBEFuse
Type: Low Voltage Finger-Safe Dual Element Class Cube Fuse
Width: 25 mm
Unit Weight: 77,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99