TCF100RN

Bussmann / Eaton
504-TCF100RN
TCF100RN

Mfr.:

Description:
Industrial & Electrical Fuses CUBFUSE 100A NON-INP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,63 € 292,63 €
253,14 € 1.518,84 €
239,05 € 2.868,60 €
54 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
TCF_RN
Class CF Fuses
100 A
600 VAC
Time Delay / Slow Blow
300 VDC
300 kA
Square Body Blade Fuses
DIN
Radial Blade Plug In
Class CF
Without Indicator
Bulk
Brand: Bussmann / Eaton
Height: 32 mm
Length: 76 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Power Fuses
Factory Pack Quantity: 6
Subcategory: Fuses
Tradename: CUBEFuse
Type: Low Voltage Finger-Safe Dual Element Class Cube Fuse
Width: 25 mm
Unit Weight: 128,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CUBEFuse™ Circuit Fuses & Holders

Bussmann / Eaton CUBEFuse™ Circuit Fuses and Holders are a finger-safe industrial fuse system that minimizes exposure to live parts. These devices feature a dual-element fuse construction while offering interrupt ratings from 50kA DC to 300kA DC, voltage ratings of 600VAC (or less), and an amperage range from 1A to 100A. Both the holders and switches have an amp rating rejection feature to help prevent over-fusing and an operating temperature range of -40°C to +80°C or +90°C.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.