TB100-06STL1

Bussmann / Eaton
504-TB100-06STL1
TB100-06STL1

Mfr.:

Description:
Barrier Terminal Blocks TERMINAL BLOCK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Barrier Terminal Blocks
6 Position
0.375 in
30 A
300 V
22 AWG
14 AWG
Terminal Block
2 Row
Panel
TB100
Bulk
Brand: Bussmann / Eaton
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 0.41 in
Housing Material: Thermoplastic (TP)
Length: 2.9 in
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 0.88 in
Unit Weight: 453,590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536694030
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.