STD25

Bussmann / Eaton
504-STD25
STD25

Mfr.:

Description:
Industrial & Electrical Fuses 25A 240VAC IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,74 € 9,74 €
8,94 € 44,70 €
8,54 € 85,40 €
6,80 € 408,00 €
5,86 € 586,00 €
5,42 € 1.409,20 €
4,97 € 2.485,00 €
4,70 € 4.700,00 €
4,69 € 11.725,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
STD
Specialty Fuses
25 A
240 VAC
Cartridge Blade Fuses
Stud
Bolt Down
HRC
Without Indicator
Bulk
Brand: Bussmann / Eaton
Diameter: 12.1 mm
Length: 47 mm
Product Type: High Rupture Capacity Fuse Link
Factory Pack Quantity: 20
Subcategory: Fuses
Type: BS88 British Standard Fuse
Unit Weight: 14,515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.