SP/LPJ-400SP

Bussmann / Eaton
504-SP/LPJ-400SP
SP/LPJ-400SP

Mfr.:

Description:
Industrial & Electrical Fuses LOW PEAK CLASS J T/D

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LPJ
Class J Fuses
400 A
600 VAC
Time Delay / Slow Blow
Cartridge Blade Fuses
Holder
Knife Blade
Low-Peak
Without Indicator
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Industrial Power Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Part # Aliases: SP-LPJ-400SP
Unit Weight: 748,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99