S-3-2/10

Bussmann / Eaton
504-S-3-2/10
S-3-2/10

Mfr.:

Description:
Industrial & Electrical Fuses 125V 3.2A Time Delay Dual Element Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,69 € 53,69 €
44,53 € 178,12 €
41,07 € 492,84 €
34,00 € 1.768,00 €
31,31 € 3.131,00 €
29,89 € 7.532,28 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
Type S
Specialty Fuses
3.2 A
125 VAC
Time Delay / Slow Blow
10 A
Round Body Fuses
Screw
Threaded Stud
Type S
Without Indicator
Bulk
Brand: Bussmann / Eaton
Product Type: Plug Fuse
Factory Pack Quantity: 4
Subcategory: Fuses
Type: Plug Fuse
Part # Aliases: S-3-2-10
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.