RDF30J-3N-COMP

Bussmann / Eaton
504-RDF30J-3N-COMP
RDF30J-3N-COMP

Mfr.:

Description:
Disconnect Switches Switch 30A J 3P+N UL489

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
883,44 € 883,44 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Disconnect Switches
3 Pole
Panel Mount
Wire Lead
30 A
600 VAC
250 VDC to 600 VDC
- 20 C
+ 70 C
RDF
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 698,532 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509025
ECCN:
EAR99