PVCF30RN

Bussmann / Eaton
504-PVCF30RN
PVCF30RN

Mfr.:

Description:
Industrial & Electrical Fuses 600V 30A Fast Acting Finger Safe non-ind

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,82 € 66,82 €
63,48 € 317,40 €
56,03 € 672,36 €
56,02 € 1.344,48 €
50,13 € 3.007,80 €
48,16 € 5.201,28 €
47,27 € 11.912,04 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
PVCF_RN
Class CF Fuses
30 A
Fast Blow
600 VDC
50 kA
Square Body Blade Fuses
DIN
Radial Blade Plug In
CUBEFuse
Without Indicator
Bulk
Brand: Bussmann / Eaton
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Power Fuses
Factory Pack Quantity: 12
Subcategory: Fuses
Type: Cube Fuse Photovoltaic Protection
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
MXHTS:
8536100040
BRHTS:
85361000
ECCN:
EAR99