PV-4A10-2P

Bussmann / Eaton
504-PV-4A10-2P
PV-4A10-2P

Mfr.:

Description:
Industrial & Electrical Fuses 5A 1000V DC SOLAR PCB-2 10X38MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,57 € 67,57 €
63,44 € 317,20 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
PV-A10
Specialty Fuses
4 A
Fast Blow
1 kVDC
50 kA
Round Body Fuses
Through Hole
Radial Blade Bend
10 mm x 38 mm
Without Indicator
Bulk
Brand: Bussmann / Eaton
Diameter: 10.3 mm
Length: 39.2 mm
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Solar Photovoltaic Fuse
Unit Weight: 12,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV Fuses

Bussmann / Eaton PV Fuses are a range of fuse links in a 10mm x 38mm package designed specifically for the protection and isolation of photovoltaic strings in solar panel applications. These robust links can interrupt low overcurrents associated with faulted PV (reverse current, multi-array fault) string arrays. These PV fuses feature 1000VDC rated voltage and rated breaking capacity of 33kAdc. Bussmann / Eaton PV Fuses also feature an amperage range of 1A to 6A, 8A, 10A, 12A, and 15A.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.