PDM-AMI2-AAC

Bussmann / Eaton
504-PDM-AMI2-AAC
PDM-AMI2-AAC

Mfr.:

Description:
Fuse Holder 2 AMI FUSE HOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,99 € 90,99 €
75,74 € 378,70 €
69,95 € 699,50 €
57,65 € 2.421,30 €
56,39 € 5.920,95 €
252 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
RoHS:  
PDM
Fuse Holders
AMI
Sealed
Chassis Mount
2 Pole
200 A
Screw
- 40 C
+ 105 C
Bulk
Brand: Bussmann / Eaton
Product Type: Fuse Holders
Factory Pack Quantity: 21
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

PDM-AMI Multi-Fuse Holders

Eaton PDM-AMI Multi-Fuse Holders feature an IP6k9k enclosure to protect AMI fuses and spares from harsh environments. The design connects up to four bolt-in style fuses, providing a sealed solution for higher current (30A to 200A) requirements. Input and output connections are made through ring terminals to protect critical circuits. The inside and outside of the cover can be laser etched to eliminate environmental damage to decals and labels and to help identify critical circuits. Eaton PDM-AMI Multi-Fuse Holders are vibration resistant (SAE J1455), allowing greater flexibility in mounting locations.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.