PDBFS377

Bussmann / Eaton
504-PDBFS377
PDBFS377

Mfr.:

Description:
Power Distribution Blocks PDB FINGER SAFE ASSY

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
62
Expected 6/8/2026
167
Expected 6/19/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,39 € 167,39 €
155,50 € 1.555,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Distribution Blocks
RoHS:  
REACH - SVHC:
Power Distribution Block
175 A
600 V
Brand: Bussmann / Eaton
Packaging: Bulk
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 2
Subcategory: Terminal Blocks
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PDBFS Finger-Safe Power Distribution Blocks

Bussmann / Eaton PDBFS Finger-Safe Power Distribution Blocks are small-footprint, high short-circuit current (SCCR) power distribution blocks that provide IP20 finger-safe protection under specified conditions. These Bussmann / Eaton UL® Listed, single-pole blocks feature a modular design that permits dovetailing together the required number of poles for an application. The power distribution blocks accomplish this while also meeting the UL 1953 minimum 1" and 2" spacing required per UL 508A for feeder circuit applications and NEC® for field installations. With SCCRs up to 200kA, PDBFS blocks help achieve compliance with National Electrical Code (NEC) and OSHA requirements by resolving a common SCCR "weak link" in industrial control panels. These blocks feature dual-wire rated ports that accept copper or aluminum conductors while retaining a UL Listed status. PDBFS devices offer panel or 35mm DIN-Rail mounting for application flexibility and are suitable for installation in wireways and industrial control panel feeders and branch circuits.