OSD100

Bussmann / Eaton
504-OSD100
OSD100

Mfr.:

Description:
Industrial & Electrical Fuses OSD 100A 550V AC BS88 Gg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
284,78 € 284,78 €
231,52 € 1.157,60 €
187,86 € 1.878,60 €
184,54 € 11.072,40 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
OSD
Specialty Fuses
100 A
550 VAC
Time Delay / Slow Blow
Cartridge Blade Fuses
Stud
Bolt Down
HRC
Without Indicator
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Diameter: 21 mm
Length: 95 mm
Product Type: High Rupture Capacity Fuse Link
Factory Pack Quantity: 20
Subcategory: Fuses
Type: BS88 British Standard Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99