NO.104

Bussmann / Eaton
504-NO.104
NO.104

Mfr.:

Description:
Fuse Kits & Assortments Accessories See Website for Details

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,68 € 100,68 €
95,39 € 476,95 €
90,09 € 900,90 €
90,08 € 2.252,00 €
74,97 € 3.748,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Kits & Assortments
RoHS: N
Fuse Kits and Assortments
NO
Fuse Assortments
ATC Fuse Assortment
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 254 mm
Length: 101.6 mm
Subcategory: Fuses
Termination Style: Blade
Width: 152.4 mm
Part # Aliases: NO-104
Unit Weight: 889,041 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.