NNC

Bussmann / Eaton
504-NNC
NNC

Mfr.:

Description:
Industrial & Electrical Fuses 1/4"X1 1/4"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101
Can Dispatch Immediately
On Order:
374
Expected 6/15/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,20 € 58,20 €
55,34 € 276,70 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
NNC
Specialty Fuses
200 A
3AG
Bulk
Brand: Bussmann / Eaton
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Dummy Fuse
Factory Pack Quantity: 1
Subcategory: Fuses
Type: Dummy Fuse
Unit Weight: 9,525 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8536100000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99