LMI3-M-2-010

Bussmann / Eaton
504-LMI3-M-2-010
LMI3-M-2-010

Mfr.:

Description:
Fuse Holder LMI FUSE PANEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,06 € 34,06 €
28,26 € 141,30 €
26,07 € 260,70 €
20,04 € 1.002,00 €
18,65 € 1.865,00 €
17,31 € 4.327,50 €
16,53 € 8.265,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
LMI
Fuse Holders
AMI
Power Distribution
Panel Mount
3 Pole
400 A
Screw
- 40 C
+ 85 C
Brand: Bussmann / Eaton
Product Type: Fuse Holders
Factory Pack Quantity: 50
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMI Bolt-in Fuse Holders

Eaton LMI Bolt-in Fuse Holders accept up to six industry-standard AMI fuses and are used for main branch primary fusing. The heavy-duty fuse panel, called the LMI “Little Block,” uses a common input bus bar for assemblies of two or more fuses. An EPDM/Santoprene™ cover protects fuses from accidental shorts. Eaton LMI Bolt-in Fuse Holders feature an operating temperature range of -40°C to +85°C. These holders provide efficient power distribution suitable for marine, construction, agriculture, heavy trucking, buses, and specialty vehicle applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.