KUX8-BP

Bussmann / Eaton
504-KUX8-BP
KUX8-BP

Mfr.:

Description:
Barrier Terminal Blocks TB W/BP SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,05 € 36,05 €
28,08 € 280,80 €
25,63 € 640,75 €
25,05 € 1.252,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
8 Position
0.62 in
60 A
600 V
22 AWG
6 AWG
Short Block
2 Row
Panel
KUX
Bulk
Brand: Bussmann / Eaton
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL 94 V-1
Height: 1.25 in
Housing Material: Thermoplastic (TP)
Length: 6.25 in
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Screw
Tradename: Magnum
Width: 2 in
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.