KURL12-BP

Bussmann / Eaton
504-KURL12-BP
KURL12-BP

Mfr.:

Description:
Barrier Terminal Blocks UTILITY BLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,81 € 2.940,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
RoHS: N
Barrier Terminal Blocks
12 Position
0.62 in
60 A
600 V
22 AWG
6 AWG
Standard with Removable Link
2 Row
Panel
KU
Bulk
Brand: Bussmann / Eaton
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL 94 V-1
Height: 0.5 in
Housing Material: Thermoplastic (TP)
Length: 8.75 in
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 2 in
Unit Weight: 453,590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536694030
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.