JCL-B-12R

Bussmann / Eaton
504-JCL-B-12R
JCL-B-12R

Mfr.:

Description:
Industrial & Electrical Fuses 5080V 230A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.084,50 € 1.084,50 €
1.012,13 € 5.060,65 €
939,84 € 9.398,40 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
JCL-B
Medium Voltage Fuses
230 A
5.08 kVAC
50 kA, 80 kA
Stud
Bolt Down
Open Fuse
Bulk
Brand: Bussmann / Eaton
Length: 19 1/4 in
Product Type: R-Rated Medium Voltage Fuse
Factory Pack Quantity: 1
Subcategory: Fuses
Type: R-Rated Fuse
Width: 17 7/8 in
Unit Weight: 4,581 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8535100090
CNHTS:
8535100000
CAHTS:
8535100090
USHTS:
8535100020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.