FWE-100A

Bussmann / Eaton
504-FWE-100A
FWE-100A

Mfr.:

Description:
Industrial & Electrical Fuses 1000Vdc IEC/UL 100A aR 25mm Round fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
306,60 € 306,60 €
248,69 € 1.243,45 €
232,65 € 2.326,50 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
FWE
High Speed Fuses
100 A
Fast Blow
1 kVDC
100 kA
Round Body Fuses
Stud
Bolt Down
Without Indicator
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 25 mm
Length: 72.2 mm
Factory Pack Quantity: 5
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99