FRN-R-30ID

Bussmann / Eaton
504-FRN-R-30ID
FRN-R-30ID

Mfr.:

Description:
Industrial & Electrical Fuses FUSETRON DUAL-ELEM CLASS RK5 INDICATI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,48 € 37,48 €
31,10 € 155,50 €
24,88 € 248,80 €
23,31 € 1.165,50 €
22,47 € 2.247,00 €
21,67 € 5.417,50 €
21,27 € 10.635,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
FRN-R
Class RK5 Fuses
30 A
250 VAC
Time Delay / Slow Blow
125 VDC
Cartridge Fuses
Holder
Clip
Class RK5
Open Fuse
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 20,412 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99