FP-ATM-04ID

Bussmann / Eaton
504-FP-ATM-04ID
FP-ATM-04ID

Mfr.:

Description:
Automotive Fuses 4-CKT ATM FUSEPANEL-LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,95 € 56,95 €
53,00 € 265,00 €
51,84 € 518,40 €
50,50 € 1.262,50 €
49,06 € 2.453,00 €
48,23 € 4.823,00 €
47,82 € 11.955,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Automotive Fuses
RoHS:  
Fuse Panels
80 A
Quick Connect
Black
ATM-ID
Brand: Bussmann / Eaton
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
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
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FB Series Fuse Panels For ATM & ATC Fuses

Eaton FB Series Fuse Panels For ATM and ATC Fuses feature a clear, weather-resistant hardshell cover for protection with a 32V panel voltage rating. These fuse panels are surface-mount black blade panels. The FB panels for ATM and ATC are quick-connect products designed with a thermoplastic. These fuse panels operate at -20°C to 85°C temperature range. The FB panels for ATM and ATC are SAE J1625 compliant and RoHS compliant.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.