FNA-1-6/10

Bussmann / Eaton
504-FNA-1-6/10
FNA-1-6/10

Mfr.:

Description:
Industrial & Electrical Fuses 125VAC 1.6A Dual Element Time Delay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,08 € 73,08 €
72,47 € 362,35 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS:  
FNA
Midget Fuses
1.6 A
125 VAC
Time Delay / Slow Blow
10 kA
Cartridge Fuses
Holder
Clip
5AG Midget (10.3 mm x 38.1 mm)
Pin
Bulk
Brand: Bussmann / Eaton
Diameter: 0.406 in
Length: 1.5 in
Product Type: Industrial Power Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Pin Indicating Type Dual Element Time Delay
Part # Aliases: FNA-1-6-10
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

FNA Time-Delay Supplemental Fuses

Bussmann / Eaton FNA Time-Delay Supplemental Fuses are color-coded by maximum voltage rating and offer a pin indicator for visual indication of the open fuse condition. The dual-element, time-delay performance permits close sizing on control transformers and relays. These 250VAC fuses are 13/32" x 1 1/2" and use a silver-plated pin for positive, electrical signal activation. The 12A and higher versions feature dual-tube construction. Bussmann / Eaton FNA Time-Delay Supplemental Fuses are ideal for power electronic circuits and inductive load circuits.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.