FMX-60

Bussmann / Eaton
504-FMX-60
FMX-60

Mfr.:

Description:
Automotive Fuses 60A Cartridge Fuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,13 € 23,13 €
20,67 € 103,35 €
17,56 € 175,60 €
14,69 € 734,50 €
14,02 € 1.402,00 €
13,79 € 3.447,50 €
13,78 € 6.890,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Automotive Fuses
RoHS:  
FMX MAXI
Cartridge Box Fuses
60 A
32 VDC
Holder
Cartridge Box Socket
Time Delay / Slow Blow
Yellow
Element Window
FMX
Bulk
Brand: Bussmann / Eaton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 10.92 mm
Length: 25.4 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Female Maxi Time Delay Fuse
Width: 11.93 mm
Unit Weight: 47,174 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536105090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99