FMX-50LP

Bussmann / Eaton
504-FMX-50LP
FMX-50LP

Mfr.:

Description:
Automotive Fuses LO PROFILE MAXI FUSE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Automotive Fuses
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FMX MAXI
Cartridge Box Fuses
50 A
32 VDC
Holder
Cartridge Box Socket
Time Delay / Slow Blow
Red
Element Window
FMX
Bulk
Brand: Bussmann / Eaton
Height: 10.92 mm
Length: 25.4 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Female Maxi Time Delay Fuse
Width: 11.93 mm
Unit Weight: 6,804 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.